Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-230 Rechargeable NiCad Batteries

  • Kaufel 850.0034 Nicad Battery 6V 1300mAh
  • Jameco Part no.: 2741519
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-230
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$18.65 ea

817 ship on Sep. 29


# of units Price
2+ $18.65
10+ $17.25
50+ $15.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Kaufel 850.0034 Nicad Battery 6V 1300mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 6 VDC
  • Capacity: 1300 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 18683, 850.0034, Battery Guy 18683, BGN1300-5AWP-3202EC, Battery Guy 18683.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage6 VDC
Capacity1300 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With18683, 850.0034, Battery Guy 18683, BGN1300-5AWP-3202EC, Battery Guy 18683


Report a problem
Suggest a product
Jameco Register
;