Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-234 Rechargeable NiCad Batteries

  • Okuma BT542786 Nicad Battery 14.4V 2100mAh
  • Jameco Part no.: 2741535
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-234
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$62.25 ea

3,794 ship on Sep. 30


# of units Price
1+ $62.25
5+ $57.85
25+ $53.75

Request Larger Quantity Quote

Okuma BT542786 Nicad Battery 14.4V 2100mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 14.4 VDC
  • Capacity: 2100 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 12N-1600SCB, 12N-1700SCK, 18850, Battery Guy 18850, BGN1800-12EWP-4-82187-1, BT542786, E5503-867-001, Battery Guy 18850.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage14.4 VDC
Capacity2100 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With12N-1600SCB, 12N-1700SCK, 18850, Battery Guy 18850, BGN1800-12EWP-4-82187-1, BT542786, E5503-867-001, Battery Guy 18850


Report a problem
Suggest a product
Jameco Register
;