Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-243 Rechargeable NiCad Batteries

  • Lithonia ELB-0320 Nicad Battery 1.2V 1500mAh
  • Jameco Part no.: 2741567
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-243
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$7.35 ea

655 ship on Sep. 29


# of units Price
5+ $7.35
25+ $6.75
100+ $6.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Lithonia ELB-0320 Nicad Battery 1.2V 1500mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 1.2 VDC
  • Capacity: 1500 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 18004, Battery Guy 18004, BGN0320-41REC, ELB-0320, ELB-1P201NB, ELB1P201NB, EMBSCN1215, NIC1574, Battery Guy 18004.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage1.2 VDC
Capacity1500 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With18004, Battery Guy 18004, BGN0320-41REC, ELB-0320, ELB-1P201NB, ELB1P201NB, EMBSCN1215, NIC1574, Battery Guy 18004


Report a problem
Suggest a product
Jameco Register
;