Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-277 Rechargeable NiCad Batteries

  • GP 2800-RD Nicad Battery 2.4V 800mAh
  • Jameco Part no.: 2741655
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-277
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$6.45 ea

30,877 ship on Sep. 29


# of units Price
5+ $6.45
25+ $5.85
100+ $5.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

GP 2800-RD Nicad Battery 2.4V 800mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 2.4 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 18839, 2800-RD, Battery Guy 18839, BGN800-2AWP-326EC, GP2800-RD, Battery Guy 18839.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage2.4 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With18839, 2800-RD, Battery Guy 18839, BGN800-2AWP-326EC, GP2800-RD, Battery Guy 18839


Report a problem
Suggest a product
Jameco Register
;