Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-315 Rechargeable NiCad Batteries

  • Synergistic 118-0017 Nicad Battery 7.2V 800mAh
  • Jameco Part no.: 2741807
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-315
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$12.35 ea

42 ship on Sep. 28


# of units Price
2+ $12.35
10+ $11.45
50+ $10.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Synergistic 118-0017 Nicad Battery 7.2V 800mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 7.2 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 118-0017, 18861, Battery Guy 18861, BGN800-6SWP-MINI-9030EC, ELEDX2R4, ELEDX2RU, ELEDX2RUCPY, N71F, NIC0626, Battery Guy 18861.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.2 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With118-0017, 18861, Battery Guy 18861, BGN800-6SWP-MINI-9030EC, ELEDX2R4, ELEDX2RU, ELEDX2RUCPY, N71F, NIC0626


Report a problem
Suggest a product
Jameco Register
;