Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-322 Rechargeable NiCad Batteries

  • General Electric 29324000 Nicad Battery 6V 2500mAh
  • Jameco Part no.: 2741831
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-322
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $29.65
5+ $27.85
25+ $26.15

Request Larger Quantity Quote

General Electric 29324000 Nicad Battery 6V 2500mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 6 VDC
  • Capacity: 2500 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 29324000, 6140-01-347-3580, General Electric 29324000, General Electric 29324000.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage6 VDC
Capacity2500 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With29324000, 6140-01-347-3580, General Electric 29324000, General Electric 29324000


Report a problem
Suggest a product
Jameco Register
;