Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-415 Rechargeable NiCad Batteries

  • Day-Brite 45VX6VB Nicad Battery 6V 800mAh
  • Jameco Part no.: 2741911
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-415
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$18.65 ea

12,350 ship on Oct. 5


# of units Price
2+ $18.65
10+ $17.25
50+ $15.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Day-Brite 45VX6VB Nicad Battery 6V 800mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 6 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 45VX6VB, Day-Brite 45VX6VB, OSA294, OSI Batteries OSA294, OSI Batteries OSA294.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage6 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With45VX6VB, Day-Brite 45VX6VB, OSA294, OSI Batteries OSA294, OSI Batteries OSA294


Report a problem
Suggest a product
Jameco Register
;