Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-43 Rechargeable NiCad Batteries

  • Lithonia ELB-CS05 Nicad Battery 4.8V 800mAh
  • Jameco Part no.: 2741927
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-43
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$8.05 ea

11,492 ship on Sep. 29


# of units Price
5+ $8.05
25+ $7.35
100+ $6.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Lithonia ELB-CS05 Nicad Battery 4.8V 800mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 4.8 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 1211, 18002, 4-TD-800AA-HP, 48-700, 6200-RP, 6600012, At-Lite BL93NC484, BAA-48R, BGN800-4EWP-PR326EC, BL93NC484, BL93NC487, Cooper Industries 6200-RP, DAA700MAH4.8V, ELB-CS05, ELBCS06, ELR-G, ELR-R, EZ677-01-00, LEDG3B, LEDGBB, LEDGBB-ST, LEDR3B, LEDRBB, LEDRBB-ST, MAG93NC487, N200E015A, NC-AA-4-C-CA084RP, NIC0186, OSA126, OSA126-C, SLED BAT, VEX UBP WBWH, At-Lite BL93NC484.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage4.8 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With1211, 18002, 4-TD-800AA-HP, 48-700, 6200-RP, 6600012, At-Lite BL93NC484, BAA-48R, BGN800-4EWP-PR326EC, BL93NC484


Report a problem
Suggest a product
Jameco Register
;