Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-59 Rechargeable NiCad Batteries

  • AstraLite 20-0001 Nicad Battery 4.8V 800mAh
  • Jameco Part no.: 2742199
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-59
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$8.05 ea

1,614 ship on Sep. 28


# of units Price
5+ $8.05
25+ $7.35
100+ $6.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

AstraLite 20-0001 Nicad Battery 4.8V 800mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 4.8 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 0120894-A, 100-003-A113, 120894, 20-0001, 4RG600AAKY4C, A15032-1, A150321, AS80, AS80I, AstraLite 20-0001, CAEPRIC, CV3, CV3D, CV3DI, CV3GEB, CV3GEBI, CV3GEW, CV3GEWI, CV3I, CV3REBI, CV3REWI, CVD1GEBN, CVD1GEW, CVD2GEBN, CVD2GEW, CVEC15, CVEC15I, CVT3GB3, CVT3GB3D, CVT3GB3DI, CVT3GB3I, CVT3GB5D, CVT3GW3, CVT3GW3D, CVT3GW3DI, CVT3GW3I, CVT3GW5D, CVT3RB3, CVT3RB3D, CVT3RB3DI, CVT3RB3I, CVT3RW3, CVT3RW3D, CVT3RW3DI, CVT3RW3I, CXL6VBXT, CXXL3GW, Day-Brite A15032-1, E26770100, EZ-2D (Current), EZ-2I (Current), EZ-2RI (Current), LECDG(*)WE, LECDG(*)WEI, LECDR(*)WE, LECDR(*)WEI, LECSG(*)WE, LECSG(*)WEI, LECSR(*)WE, LECSR(*)WEI, LEEDG(*)WE, LEEDG(*)WEI, LEEDR(*)WE, LEEDR(*)WEI, LEESG(*)WE, LEESG(*)WEI, LEESR(*)WE, LEESR(*)WEI, LEWSG(*)WE, LEWSG(*)WEI, LEWSR(*)WE, LEWSR(*)WEI, LM16, LM16I, LM34D, LM34DI, LM36CH, LM36ICH, LM40, LM40I, LM68D, LM68DI, LM80, LM80I, LN4XGWE, LN4XGWEI, LN4XRWEI, LSC, LSCI, LXUGBE, LXUGBEI, LXUGWE, LXUGWEI, LXURBEI, LXURWEI, N4X2, N4X2I, N4X4, N4X4I, NIC0811, OSA004, SCDGBE, SCDGBEI, SCDGBNE, SCDGBNEI, SCDGWE, SCDGWEI, SCDGWNE, SCDGWNEI, SCDRBEI, SCDRBNEI, SCDRWEI, SCDRWNEI, SCSGBE, SCSGBEI, SCSGBNE, SCSGBNEI, SCSGWE, SCSGWEI, SCSGWNE, SCSGWNEI, SCSRBEI, SCSRBNEI, SCSRWEI, SCSRWNEI, SEDGBE, SEDGBEI, SEDGBNE, SEDGBNEI, SEDGWE, SEDGWEI, SEDGWNE, SEDGWNEI, SEDRBEI, SEDRBNEI, SEDRWEI, SEDRWNEI, SEMRDGBE, SEMRDGBEI, SEMRDGBNE, SEMRDGBNEI, SEMRDGWE, SEMRDGWEI, SEMRDGWNE, SEMRDGWNEI, SEMRDRBE, SEMRDRBEI, SEMRDRBNE, SEMRDRBNEI, SEMRDRWE, SEMRDRWEI, SEMRDRWNE, SEMRDRWNEI, SEMRSGBE, SEMRSGBEI, SEMRSGBNE, SEMRSGBNEI, SEMRSGWE, SEMRSGWEI, SEMRSGWNE, SEMRSGWNEI, SEMRSRBE, SEMRSRBEI, SEMRSRBNE, SEMRSRBNEI, SEMRSRWE, SEMRSRWEI, SEMRSRWNE, SEMRSRWNEI, SERSGBE, SERSGBNE, SERSGBNEI, SERSGWE, SERSGWEI, SERSGWNE, SERSGWNEI, SERSRBE, SERSRBEI, SERSRBNE, SERSRBNEI, SERSRWE, SERSRWEI, SERSRWNE, SERSRWNEI, SESGBE, SESGBEI, SESGBNE, SESGBNEI, SESGWE, SESGWEI, SESGWNE, SESGWNEI, SESRBEI, SESRBNEI, SESRWEI, SESRWNEI, TG15, TG15I, WD-AA600X4, AstraLite 20-0001.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage4.8 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With0120894-A, 100-003-A113, 120894, 20-0001, 4RG600AAKY4C, A15032-1, A150321, AS80, AS80I, AstraLite 20-0001, CAEPRIC, CV3


Report a problem
Suggest a product
Jameco Register
;