Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-74 Rechargeable NiCad Batteries

  • Lithonia ELB0607N Nicad Battery 6V 8000mAh
  • Jameco Part no.: 2742279
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-74
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$54.45 ea

397 ship on Sep. 28


# of units Price
1+ $54.45
5+ $50.55
25+ $46.95

Request Larger Quantity Quote

Lithonia ELB0607N Nicad Battery 6V 8000mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 6 VDC
  • Capacity: 8000 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 100-003-0007, 103005, 120802, 17637, 2ZN12D, 5E17AL, A209242, Battery Guy 17637, BGN7000-5FWP-A800EC, CE17AL, Dual-Lite 0120802, ELB0607N, ELB0608N, F/53, OSA031, P12N1, P12N2, ZN12, ZN12D, .



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage6 VDC
Capacity8000 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With100-003-0007, 103005, 120802, 17637, 2ZN12D, 5E17AL, A209242, Battery Guy 17637, BGN7000-5FWP-A800EC, CE17AL


Report a problem
Suggest a product
Jameco Register
;