Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-93 Rechargeable NiCad Batteries

  • Cooper Industries LPX70RWH Nicad Battery 3.6V 800mAh Negative on Right
  • Jameco Part no.: 2742319
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-93
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$7.65 ea

3,059 ship on Sep. 29


# of units Price
5+ $7.65
25+ $6.95
100+ $6.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Cooper Industries LPX70RWH Nicad Battery 3.6V 800mAh Black on Right

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector (black (-) wire on right side)

Overview

Suitable for 026-148, 26-148, 41B020AD13301, BNP3700B, Cooper Industries LPX70RWH, LPX70RWH, NaviLite NNYXSB, NC-AA-3-B-P1, NIC0553, NNYXSB, OSA108-C, SL026148, Cooper Industries LPX70RWH.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With026-148, 26-148, 41B020AD13301, BNP3700B, Cooper Industries LPX70RWH, LPX70RWH, NaviLite NNYXSB, NC-AA-3-B-P1, NIC0553


Report a problem
Suggest a product
Jameco Register
;