Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries CUSTOM-98 Rechargeable NiCad Batteries

  • Emergi-Lite 850.0066 Nicad Battery 9.6V 400mAh
  • Jameco Part no.: 2742327
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: CUSTOM-98
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$10.85 ea

51 ship on Sep. 29


# of units Price
2+ $10.85
10+ $9.95
50+ $9.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Emergi-Lite 850.0066 Nicad Battery 9.6V 400mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 9.6 VDC
  • Capacity: 400 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Wires with Connector

Overview

Suitable for 850.0012, 850.0066, BA0254, Emergi-Lite LEOPXN-1R, Interstate NIC1334, LEOPXN-1R, NIC1334, Interstate NIC1334.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage9.6 VDC
Capacity400 mAh
ChemistryNickel Cadmium (NICD)
TerminationWires with Connector
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With850.0012, 850.0066, BA0254, Emergi-Lite LEOPXN-1R, Interstate NIC1334, LEOPXN-1R, NIC1334, Interstate NIC1334


Report a problem
Suggest a product
Jameco Register
;