Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DR-120-24 AC to DC DIN Rail Power Supply

  • Industrial DIN-Rail Power Supply 24VDC 5A 120W UL508
  • Jameco Part no.: 212266
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DR-120-24
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
SDR-120-24 SDR-120-24
MEAN WELL
$57.80
WDR-120-24 WDR-120-24
MEAN WELL
$64.80
EDR-120-24 EDR-120-24
MEAN WELL
$27.70
NDR-120-24 NDR-120-24
MEAN WELL
$30.00
MDR-20-15 MDR-20-15
MEAN WELL
$14.40
MDR-20-24 MDR-20-24
MEAN WELL
$14.40
MDR-40-24 MDR-40-24
MEAN WELL
$19.20
MDR-60-24 MDR-60-24
MEAN WELL
$20.90

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $44.95
5+ $39.95

Request Larger Quantity Quote

Industrial DIN-Rail Power Supply 24VDC 5A 120W UL508

24 Volts @ 5 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 88-132VAC / 176-264 VAC @ 47-63Hz, switch-selectable
  • Input Current @ Full load: 2.8A(115V) / 1.7A(230V)
  • Size: 2.6" x 3.9" x 4.9"
  • Weight: 1.4 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current5 A
Power Rating120 W
Input Voltage88 VAC to 132, 176 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN
Low Power Source (LPS)No
PFC FunctionNo
Additional Output Voltages (VDC)N/A
Maximum Input Current2.6 A
Manufacturer SeriesDR-120
Efficiency84%
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
ColorSilver
Width4.93 in.
Height3.94 in.
Depth2.58 in.
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;