$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 2 A |
| Power Rating | 30 W |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Maximum Input Current | 0.88 A |
| Manufacturer Series | DR-30 |
| Efficiency | 82% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Color | White |
| Width | 3.66 in. |
| Height | 2.20 in. |
| Depth | 3.07 in. |
| Number of Outputs | 1 |