Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL DR-60-24 AC to DC DIN Rail Power Supply

  • AC to DC DIN-Rail Power Supply 24 Volt 2.5 Amp 60 Watt
  • Jameco Part no.: 373246
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: DR-60-24
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
HDR-60-24 HDR-60-24
MEAN WELL
$20.90
MDR-20-15 MDR-20-15
MEAN WELL
$14.40
MDR-20-24 MDR-20-24
MEAN WELL
$14.40
MDR-40-24 MDR-40-24
MEAN WELL
$19.20
MDR-60-24 MDR-60-24
MEAN WELL
$20.90
MDR-100-24 MDR-100-24
MEAN WELL
$36.10
MDR-10-24 MDR-10-24
MEAN WELL
$12.70

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $21.80
10+ $18.95

Request Larger Quantity Quote

60W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 2.5 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 1.8A(115V) / 1.0A(230V)
  • Size: 3.1" x 3.7" x 2.2"
  • Weight: 0.7 lbs.
  • 3-year warranty



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;