Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity DT04-6P Automotive Connectors

  • 6-Position Rectangular Housing Receptacle Connector Gray
  • Jameco Part no.: 2336591
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: DT04-6P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694030
You May Also Like
282088-1 282088-1
TE Connectivity
$0.94
282080-1 282080-1
TE Connectivity
$0.558
281934-2 281934-2
TE Connectivity
$0.025
282087-1 282087-1
TE Connectivity
$0.529

$1.98 ea

49 ship on Sep. 23


# of units Price
40+ $1.98

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 40

6-Position Rectangular Housing Receptacle Connector Gray

Specifications

  • Connector Type: Receptacle
  • Contact Type: Male Pin
  • Number of Positions: 6
  • Number of Rows: 3
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Holder
  • Color: Gray
  • Features: IP68, IP6K9K
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts6
Number of Rows3
Current Rating13 A
Voltage Rating250 V
Pitchn/a
Housing ColorGrey
Body OrientationStraight


Report a problem
Suggest a product
Jameco Register
;