[477 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $27.70 |
| 5+ | $26.40 |
| 10+ | $25.30 |
| 20+ | $24.50 |
| Specification | Value |
| Output Voltage | 24 VDC |
| Rated Current | 5 A |
| Rated Power | 120 W |
| Input Voltage Range | 90 VAC to 264 VAC (universal full range) |
| Voltage Adj. Range | 24 to 28 V |
| Mounting | DIN rail TS-35/7.5 or TS-35/15 |
| Operating Temperature | -20 to 60 °C (-4 to 140 °F) |
| Agency Approvals | UL 508, TUV EN62368-1, EAC TP TC 004, BSMI CN514336-1 |
The MEAN WELL EDR-120-24 is a single-output DIN rail switching power supply rated at 24 VDC, 5 A, and 120 W, designed for installation on TS-35/7.5 or TS-35/15 DIN rails in industrial control panels and similar enclosures. It accepts a universal AC input ranging from 90 VAC to 264 VAC at 47 Hz to 63 Hz, making it suitable for use across a wide range of AC mains voltages. The unit cools by free air convection with no fan, and includes built-in protections for short circuit, overload, over voltage, and over temperature conditions. Every unit undergoes a 100% full load burn-in test prior to shipment and carries a 2-year warranty.
| Specification | Value |
| Output Voltage | 24 VDC |
| Rated Current | 5 A |
| Rated Power | 120 W |
| Voltage Adj. Range | 24 to 28 V |
| Ripple & Noise (max.) | 120 mVp-p |
| Load Regulation (±) | 1 % |
| Line Regulation (±) | 0.5 % |
| Input Voltage Range | 90 to 264 VAC |
| Input Frequency | 47 to 63 Hz |
| Maximum Input Current | 2.25 A |
| Efficiency | 87.5 % |
| Protections | Short circuit, overload, over voltage, over temperature |
| Cooling | Free air convection (fan-less) |
| Indicator | LED for DC OK |
| Output Connector | Screw terminal block |
| Number of Outputs | 1 |
| Mounting | DIN rail TS-35/7.5 or TS-35/15 |
| Operating Temperature | -20 to 60 °C (-4 to 140 °F) |
| Dimensions (L x W x H) | 4.469 x 1.575 x 4.929 inches (113.5 x 40 x 125.2 mm) |
| Weight | 1.323 lbs |
| Color | Silver |
| Agency Approvals | UL 508, TUV EN62368-1, EAC TP TC 004, BSMI CN514336-1 |
| Burn-in Test | 100% full load |
| Warranty | 2 years |
| Manufacturer Series | EDR-120 |
| HTS Code | 8504.40.9520 |
According to the manufacturer datasheet, the EDR-120-24 can be installed on TS-35/7.5 and TS-35/15 DIN rails, which are the most common standard DIN rail profiles used in industrial control panels.
Yes. The manufacturer datasheet specifies an output voltage adjustment range of 24 V to 28 V, allowing fine-tuning to match the requirements of connected equipment.
Yes. The unit accepts a universal full-range AC input from 90 VAC to 264 VAC at 47 Hz to 63 Hz, so it is compatible with both 120 VAC and 240 VAC mains without any manual voltage selection.
No. The EDR-120-24 cools by free air convection and does not include a fan, which may help reduce audible noise and lower maintenance considerations in the installation environment.
Per the manufacturer datasheet, the EDR-120-24 carries UL 508, TUV EN62368-1, EAC TP TC 004, and BSMI CN514336-1 approvals. Verify that these certifications satisfy the compliance requirements of your specific application and jurisdiction.
The EDR-120-24 measures 4.469 inches (L) x 1.575 inches (W) x 4.929 inches (H) (113.5 mm x 40 mm x 125.2 mm) and mounts on a standard TS-35/7.5 or TS-35/15 DIN rail. Verify that your enclosure provides adequate clearance on all sides for the unit dimensions and for unobstructed airflow, as the supply relies on free air convection for cooling.
The EDR-120-24 is rated for a maximum continuous output of 5 A at 24 VDC, for a total rated power of 120 W. Before installing, calculate the total current draw of all connected loads and confirm it does not exceed 5 A. If your load requires more current or wattage, consult the MEAN WELL EDR-120 series datasheet or consider a higher-rated model.
The EDR-120-24 carries a UL 508 listing, which covers industrial control equipment, as confirmed in the manufacturer datasheet. It also carries TUV EN62368-1, EAC TP TC 004, and BSMI CN514336-1 approvals. Always verify that the specific certifications required by your application, installation standard, and jurisdiction are present before installation.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 5 A |
| Power Rating | 120 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 2.25 A |
| Manufacturer Series | EDR-120 |
| Efficiency | 87.5% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Color | Silver |
| Width | 4.93 in. |
| Height | 4.47 in. |
| Depth | 1.57 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |