[92 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $7.60 |
| 5+ | $7.20 |
| 10+ | $6.90 |
| 20+ | $6.70 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 3.3 VDC |
| Output Current | 3.30 A |
| Additional Output Voltages (VDC) | 3.1 to 3.6 |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JST B2P-VH or equiv. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
| Efficiency | 75% |
| Manufacturer Series | EPS-15 |
| Power Rating | 9.9 W |
| Maximum Input Current | 0.4 A |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 2.50 in. |
| Width | 1.80 in. |
| Height | 0.90 in. |
| Compliance | Compliance Docs |