Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL EPS-65-12-C AC to DC Enclosed Single Output Power Supply

  • 65 Watt 12V 5.42A 4x2 Inch Enclosed Switching Power Supply
  • Jameco Part no.: 2164754
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: EPS-65-12-C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50
RS-150-12 RS-150-12
MEAN WELL
$26.40

$18.10 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $18.10
5+ $17.20
10+ $16.40
20+ $16.00

Request Larger Quantity Quote

65 Watt 12V 5.42A Enclosed Switching Power Supply

12 Volts @ 5.42 Amps

Features:

  • Universal AC input/ Full range
  • 86% efficiency
  • L-Bracket and cover
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • 4"x2" compact size
  • LED indicator for power on
  • No load power consumption < 0.3W
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5.42 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeJST B4P-VH or equiv.
Length4.07 in.
Width2.44 in.
Height1.46 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CE, EN, EAC, UKCA, CCC
Maximum Input Current1.8 A
Number of Outputs1
Power Rating65 W
Efficiency86%
Manufacturer SeriesEPS-65
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5.42 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;