$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $36.90 |
| 5+ | $35.10 |
| 10+ | $33.60 |
| 20+ | $32.60 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 48 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 40 A |
| Input Voltage Range | 36 VDC to 60 VDC |
| Maximum Input Current | 40 A |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Power Rating | 1.5 W |
| Manufacturer Series | ERDN40 |
| Product Type | Redundancy Module |
| Efficiency | 98% |
| Input Voltage | 48 VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Pins | 7 |
| Length | 3.82 in. |
| Width | 3.9 in. |
| Height | 1.42 in. |
| Color | Silver |
| Compliance | Compliance Docs |