Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-200B-48 Enclosed DC to DC Isolated

  • 201.6W ENCLOSED DC/DC CONVERTER48 Volts @ 4.2 Amps 19V-36V
  • Jameco Part no.: 1953911
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-200B-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-350B-48 SD-350B-48
MEAN WELL
$107.50
SD-200C-48 SD-200C-48
MEAN WELL
$89.90
SD-200D-48 SD-200D-48
MEAN WELL
$89.90
SD-350C-48 SD-350C-48
MEAN WELL
$107.50
SD-500L-48 SD-500L-48
MEAN WELL
$162.50
SD-1000H-48 SD-1000H-48
MEAN WELL
$302.10

$89.90 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $89.90
5+ $85.60
10+ $81.80
20+ $79.50

Request Larger Quantity Quote

201.6W ENCLOSED DC/DC CONVERTER

48 Volts @ 4.2 Amps


Features:
  • Input Voltage Range: 19V-36V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 150mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage48 VDC
Additional Output Voltages (VDC)N/A
Output Current4.20 A
Input Voltage Range19 VDC to 36 VDC
Maximum Input Current10.4 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsTUV, CE, EN, EAC
Power Rating201.6 W
Manufacturer SeriesSD-200
Product TypeDC to DC Power Supply SMPS
Efficiency86%
Input Voltage24 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Pins9
Length8.5 in.
Width4.5 in.
Height2 in.
TypeStep Up
MountingEnclosed
Switching RegulatorYes
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;