Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-200C-48 Enclosed DC to DC Isolated

  • 201.6W Enclosed DC/DC Converter 48 Volts @ 4.2 Amps 36V-72V
  • Jameco Part no.: 1953938
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-200C-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-350C-48 SD-350C-48
MEAN WELL
$107.50
SD-200B-48 SD-200B-48
MEAN WELL
$89.90
SD-200D-48 SD-200D-48
MEAN WELL
$89.90
SD-350B-48 SD-350B-48
MEAN WELL
$107.50
SD-500L-48 SD-500L-48
MEAN WELL
$162.50
SD-1000H-48 SD-1000H-48
MEAN WELL
$302.10

$89.90 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $89.90
5+ $85.60
10+ $81.80
20+ $79.50

Request Larger Quantity Quote

201.6W Enclosed DC/DC Converter



48 Volts @ 4.2 Amps

Features

  • Input Voltage Range: 36V-72V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • Number of terminal pins: 9
  • Ripple & Noise: 200mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage48 VDC
    Additional Output Voltages (VDC)N/A
    Output Current4.20 A
    Input Voltage Range36 VDC to 72 VDC
    Maximum Input Current5 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Agency ApprovalsTUV, CE, EN, EAC
    Power Rating201.6 W
    Manufacturer SeriesSD-200
    Product TypeDC to DC Power Supply SMPS
    Efficiency86%
    Input Voltage48 VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Pins9
    Length8.5 in.
    Width4.5 in.
    Height2 in.
    TypeNon-Inverting, Step Up, Step Down
    MountingEnclosed
    Switching RegulatorYes
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;