*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $15.95 |
| 5+ | $14.95 |
| 25+ | $13.95 |
| 50+ | $12.95 |
| 100+ | $11.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 115 VAC |
| Height | 80 mm |
| Width | 80 mm |
| Depth | 25 mm |
| Air Flow (CFM) | 23 |
| Bearing | Ball |
| Current Rating | 140 mA |
| Agency Approvals | UL, CE |
| Noise (dBA) | 29 |
| Termination | 12" Wires |
| Power Rating | 14 W |
| Product Type | AC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Motor Drive Type | N/A |