$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $37.60 |
| 5+ | $35.80 |
| 10+ | $34.30 |
| 20+ | $33.30 |
| Specification | Value |
|---|---|
| Output Voltage | 8.4 VDC |
| Output Range | 7.7 VDC to 8.6 VDC |
| Output Current | 3 A |
| Power Rating | 25.2 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.7 A |
| Efficiency | 76% |
| Output Connector Type | Cylindrical Female |
| Manufacturer Series | GC30U |
| Length | 4.30 in. |
| Width | 2.60 in. |
| Height | 1.40 in. |
| Agency Approvals | UL, CUL, CB, FCC, EAC |
| Additional Feature | For Lead-Acid, For Li-Ion |
| PFC Function | No |
| Color | Black |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 50°C |
| Output Connector Diameters | 2.1mm x 5.5mm |
| AC Power Cord | NEMA 1-15P |
| Product Type | Power Supply with Charger |
| Compliance | Compliance Docs |