Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Murata GRM32ER71A476ME15L Ceramic SMD Capacitors

  • 47uF ±20% 10V Ceramic Capacitor X7R 1210 Tape & Reel
  • Jameco Part no.: 2347143
  • Manufacturer: Murata
  • Manufacturer p/n: GRM32ER71A476ME15L
  • HTS code: 8532.24.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
0603YD105KAT2A 0603YD105KAT2A
AVX
$0.0115
0603YC104KAT2A 0603YC104KAT2A
AVX
$0.0025
06035C103KAT2A 06035C103KAT2A
AVX
$0.002
GRM188R71H102MA01D GRM188R71H102MA01D
Murata
$0.03
GRM21BR70J106KE76L GRM21BR70J106KE76L
Murata
$0.09
GRM32EE70G107ME19L GRM32EE70G107ME19L
Murata
$0.10
Closeout

$0.10 ea

2,504 In Stock


# of units Price
10+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

47uF ±20% 10V Ceramic Capacitor X7R 1210

Features

  • Capacitance: 47 µF
  • Tolerance: ±20%
  • Voltage - Rated: 10 V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Applications: General Purpose
  • Mounting Type: Surface Mount, MLCC
  • Package: 1210 (3225 Metric)
  • Size: 0.126" L x 0.098" W (3.2 mm x 2.50 mm)
  • Thickness (Max): 0.106" (2.70 mm)
  • Packaging: Tape & Reel


Report a problem
Suggest a product
Specification Value
Capacitance47 uF
Voltage Rating10 VDC
Tolerance20%
DielectricX7R
Package1210
ConstructionMLCC
MountingSurface Mount
Product TypeMLCC Multilayer Ceramic Capacitor


Report a problem
Suggest a product
Jameco Register
;