Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS40A24-P1J AC to DC Desktop Power Supplies

  • 40W 24V 1.67A Regulated Table Top Power Supply 2.1mmx5.5mm
  • Jameco Part no.: 1952353
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS40A24-P1J
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
GST40A24-P1J GST40A24-P1J
MEAN WELL
$17.90
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
$46.95
GST90A15-P1M GST90A15-P1M
MEAN WELL
$30.80
GST90A19-P1M GST90A19-P1M
MEAN WELL
$30.80
GST90A24-P1M GST90A24-P1M
MEAN WELL
$30.80
GST120A15-R7B GST120A15-R7B
MEAN WELL
$44.70

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $17.95
10+ $16.49

Request Larger Quantity Quote

24V 1.67A 3-Wire Input Regulated AC-to-DC Switching Table-Top Power Supply with 2.1mm Plug

24 Volts @ 1.67 Amps

REPLACEMENT PRODUCT NOTICE:

The GST40A24-P1J is a replacement part for the above GS40A24-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency, a higher working temperature and a lower cost.

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 2271575)
  • Agency approvals: UL/CUL/TUV/CEC
  • 3 pole AC inlet IEC320-C14
  • No load power consumption <0.3
  • CEC Level V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;