$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products24 Volts @ 2.5 Amps
REPLACEMENT PRODUCT NOTICE:
The GST60A24-P1J is a replacement part for the above GS60A24-P1J.
We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency, a higher working temperature and a lower cost.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 2.50 A |
| Power Rating | 60 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CEC |
| Maximum Input Current | 1.4 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 4.9 in. |
| Width | 2.0 in. |
| Height | 1.3 in. |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 50°C |
| Product Note | Level V |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Manufacturer Series | GS60A |
| IP Rating | N/A |