[225 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $21.70 |
| 5+ | $20.60 |
| 10+ | $19.70 |
| 20+ | $19.20 |
| Specification | Value |
|---|---|
| Output Voltage | 18 VDC |
| Output Current | 2.22 A |
| Power Rating | 40 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Manufacturer Series | GSM40 |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 80 VAC to 264 VAC |
| Efficiency | 89.5% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1 A |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Number of Outputs | 1 |
| Packaging | Carton |
| Product Type | AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Length | 4.92 in. |
| Width | 1.97 in. |
| Height | 1.24 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA |
| Color | Black |
| Type | Switching |
| Style | Desktop |
| Product Note | Level VI |
| Compliance | Compliance Docs |