Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GST160A20-R7B AC to DC Desktop Power Supplies

  • 160W 20V 8A 3-Wire AC-DC High Reliability Industrial Desktop Power Adapter DIN4 Plug Level VI
  • Jameco Part no.: 2226441
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GST160A20-R7B
  • HTS code: 8504.40.9530

TARIFF FEES REMOVED

CLOSEOUT

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
GST220A20-R7B GST220A20-R7B
MEAN WELL
$72.40
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
$46.95
GST90A15-P1M GST90A15-P1M
MEAN WELL
$30.80
GST90A19-P1M GST90A19-P1M
MEAN WELL
$30.80
GST90A24-P1M GST90A24-P1M
MEAN WELL
$30.80
GST120A15-R7B GST120A15-R7B
MEAN WELL
$44.70
Closeout

$47.49 ea

4 In Stock

*Tariff Fees Removed
See cart for details.

160W 20V 8A AC-DC High Reliability Industrial Table Top Power Supply

20 Volts @ 8 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14. (AC input cord is not included, we recommend our 3-conductor AC power cord, P/N: 2271575)
  • Output Connector: DIN-4 (KYCON KPPX-4p)
        Mating Plug (customer side, not supplied): KYCON KPJX-CM-4S equivalent
  • Built-in active PFC function
  • No load power consumption: <0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE,NRCan, AU/NZ MEPS,EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fanless design with -30 to +70°C working temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • Energy Efficiency Level VI
  • 3 year warranty

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

Related Products

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage20 VDC
Output Current8 A
Power Rating160 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Maximum Input Current1.85 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length6.89 in.
Width2.83 in.
Height1.38 in.
Efficiency93%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Output Voltage (Channel 1)20 VDC
Output Current (Channel 1)8 A
Manufacturer SeriesGST160A
IP RatingN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;