Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hamlin Electronics HE721C0510 DIP Relays

  • SPDT PC Mount Relay 200 Ohm 1.5A 5V
  • Jameco Part no.: 2276919
  • Manufacturer: Hamlin Electronics
  • Manufacturer p/n: HE721C0510
  • HTS code: 8536.41.0020
You May Also Like
EDR201A05Z EDR201A05Z
Excel Cell Electronics
$2.95
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
$3.95
EDR2D1A0500Z EDR2D1A0500Z
Excel Cell Electronics
$3.95
GS-SH-205T GS-SH-205T
Jameco ValuePro
$2.49
JWD-171-5 JWD-171-5
TE Connectivity
$2.75
JWD-171-17 JWD-171-17
TE Connectivity
$4.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request Larger Quantity Quote

SPDT PC Mount Relay 200 Ohm 1.5A 5V

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 5 VDC
  • Coil resistance: 200
  • Contact voltage: 200 VDC
  • Contact current: 1.5 A
  • Size: 0.75" x 0.29" x 0.25"
  • 16-pin package

Add On

Use a IC socket to make mounting the relay easy and avoid overheating when soldering

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage5 VDC
Coil Resistance200 Ohm
Contact Voltage200 VDC
Contact Current1.5A
Pins8
Length0.75 in.
Width0.3 in.
Height0.25 in.


Report a problem
Suggest a product
Jameco Register
;