$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $87.00 |
| 5+ | $82.90 |
| 10+ | $79.20 |
| 20+ | $76.90 |
HEP-150 is a 150W industrial AC-DC power supply featuring outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone.
Learn More About Network Challenges and How to Fix Them
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 10 A |
| Input Voltage | 90 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Stripped and Tinned |
| Length | 8.98 in. |
| Width | 2.68 in. |
| Height | 1.53 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC |
| Maximum Input Current | 1.7 A |
| Number of Outputs | 1 |
| Power Rating | 150 W |
| Efficiency | 92% |
| Manufacturer Series | HEP-150 |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3750V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 15 VDC |
| Output Current (Channel 1) | 10 A |
| Compliance | Compliance Docs |