Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HEP-320-15A AC to DC Enclosed Single Output Power Supply

  • 285 Watt 15 Volt 19 Amp Fully Potted Enclosed Industrial Switching Power Supply
  • Jameco Part no.: 2248827
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HEP-320-15A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
HEP-600-15 HEP-600-15
MEAN WELL
$256.50
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50
RS-150-12 RS-150-12
MEAN WELL
$26.40

$142.50 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $142.50
5+ $135.80
10+ $129.80
20+ $126.00

Request Larger Quantity Quote

285 Watt 15 Volt 19 Amp Fully Potted Enclosed Industrial Switching Power Supply

15 Volts @ 19 Amps

Features

  • Standard Model: Voltage output and current output can be adjusted through internal potentiometer
  • Universal AC input / Full range(up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 92.5%
  • Fanless design, cooling by free air convection
  • -55°C to +70° wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design
  • Meet 6KV surge immunity level
  • Withstand 10G vibration test
  • Operating altitude up to 5000 meters
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • 6 years warranty

Overview

Learn More About Network Challenges and How to Fix Them

Applications

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboard
  • Petroleum plant or mine shaft facility


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current19 A
Input Voltage90 VAC to 305 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeStripped and Tinned
Length9.96 in.
Width3.54 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current3.5 A
Number of Outputs1
Power Rating285 W
Efficiency92.5%
Manufacturer SeriesHEP-320
Minimum Operating Temperature-55°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)19 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;