$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $256.50 |
| 5+ | $244.40 |
| 10+ | $233.60 |
| 20+ | $226.80 |
Learn More About Network Challenges and How to Fix Them
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 36 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 11 in. |
| Width | 5.7 in. |
| Height | 1.9 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 7 A |
| Number of Outputs | 1 |
| Power Rating | 540 W |
| Efficiency | 94% |
| Manufacturer Series | HEP-600 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 15 VDC |
| Output Current (Channel 1) | 36 A |
| Compliance | Compliance Docs |