This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 1 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 100 VAC to 240 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CEC |
| AC Power Cord | N/A |
| Maximum Input Current | 0.25 A |
| Number of Outputs | 1 |
| Output Cord Length | 6 ft. |
| Power Rating | 7.5 W |
| Efficiency | 64.5% |
| Manufacturer Series | ReliaPro |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Minimum Isolation Voltage | 4240V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Slimline Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 1.82 in. |
| Height | 1.19 in. |
| Depth | 2.55 in. |
| Input Connector | NEMA 1-15P |