Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Avago Technologies HLMP-EG1A-Z10DD Super Bright LEDs

  • LED Super Bright Red Water Clear 5mm (T-1 3/4) 634nm 21000mcd
  • Jameco Part no.: 2292991
  • Manufacturer: Avago Technologies
  • Manufacturer p/n: HLMP-EG1A-Z10DD
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
0.5W-RRD4-Y-T 0.5W-RRD4-Y-T
Jameco ValuePro
$0.19
BVU-501SR4 BVU-501SR4
BV Optotech
$0.05
LHR2041 LHR2041
Ligitek
$0.06
LHR3331 LHR3331
Jameco ValuePro
$0.35
UT1873-81-UR-P22-R UT1873-81-UR-P22-R
Ledtech Electronics
$0.10
LSR13233 LSR13233
Ligitek
$0.085
LUR3833 LUR3833
Jameco ValuePro
$0.19
Closeout

$0.19 ea

258 In Stock


# of units Price
10+ $0.19
50+ $0.17
100+ $0.15
500+ $0.13

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Red LED 5mm High Brightness Water Clear Lens 634nm 15 Deg

Specifications

  • Color: Red
  • Lens Color: Water clear
  • Lens Transparency: Clear
  • Millicandela Rating: 21,000 mcd
  • Lens Style: Round with Domed Top
  • Lens Size: 5mm, T-1 3/4
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 20mA
  • Power Rating: 120 mW
  • Viewing Angle: 15°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 626nm
  • Wavelength - Peak: 634 nm
  • Package / Case: Radial
  • Height (Max): 8.91mm


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRed
Luminous Intensity21000 mcd
Lens TypeWater Clear
Viewing Angle15°
Typical Forward Voltage2.1 V
Typical Forward Current20 mA
Peak Wavelength634 nm
Height8.91 mm
Lead Pitch0.1 in.
Pins2
Product TypeSuper Bright LED


Report a problem
Suggest a product
Jameco Register
;