$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $34.95 |
| 5+ | $32.85 |
| 25+ | $31.15 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 24 VDC |
| Output Current | 2.50 A |
| Additional Output Voltages (VDC) | 22 to 27 |
| Input Voltage | 90 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JST B6P-VH or equiv. |
| PFC Function | Yes |
| Agency Approvals | CUL, TUV, CB, CE, EN, EAC, CCC |
| Efficiency | 89.5% |
| Manufacturer Series | HLP-60H |
| Power Rating | 60 W |
| Maximum Input Current | 0.64 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3750V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 5.80 in. |
| Width | 2.10 in. |
| Height | 1.10 in. |
| Compliance | Compliance Docs |