Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRP-150-12 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 12 Volt 13 Amp 156 Watt
  • Jameco Part no.: 2102182
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRP-150-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
HRP-200-12 HRP-200-12
MEAN WELL
$72.60
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50
RS-150-12 RS-150-12
MEAN WELL
$26.40

$56.10 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $56.10
5+ $53.40
10+ $51.00
20+ $49.60

Request Larger Quantity Quote

156W Single Output with PFC Function


12 Volts @ 13 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current13 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length6.3 in.
Width3.8 in.
Height1.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2.3 A
Number of Outputs1
Power Rating156 W
Efficiency88%
Manufacturer SeriesHRP-150
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)13 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;