Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HRP-450-15 AC to DC Enclosed Single Output Power Supply

  • Power Supply Switching PFC Enclosed 450 Watt 15VDC@30A
  • Jameco Part no.: 2122327
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HRP-450-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
HRP-600-15 HRP-600-15
MEAN WELL
$142.50
SE-600-15 SE-600-15
MEAN WELL
$125.95
RS-25-15 RS-25-15
MEAN WELL
$10.80
RS-35-15 RS-35-15
MEAN WELL
$13.70
RS-50-15 RS-50-15
MEAN WELL
$15.20
RS-75-15 RS-75-15
MEAN WELL
$18.20
RS-100-15 RS-100-15
MEAN WELL
$24.50

$136.80 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $136.80
5+ $130.30
10+ $124.60
20+ $121.00

Request Larger Quantity Quote

450W Single Output with PFC Function


15 Volts @ 30 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • DC OK signal
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling Fan ON-OFF control
  • Built-in
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current30 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.6 in.
Width4.1 in.
Height1.6 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current5 A
Number of Outputs1
Power Rating450 W
Efficiency89%
Manufacturer SeriesHRP-450
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)30 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;