[683 KB ]TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $142.50 |
| 5+ | $135.80 |
| 10+ | $129.80 |
| 20+ | $126.00 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 43 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.6 in. |
| Width | 4.1 in. |
| Height | 2.5 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 8.5 A |
| Number of Outputs | 1 |
| Power Rating | 645 W |
| Efficiency | 88% |
| Manufacturer Series | HRP-600 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 15 VDC |
| Output Current (Channel 1) | 43 A |
| Compliance | Compliance Docs |