$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $228.00 |
| 5+ | $217.20 |
| 10+ | $207.60 |
| 20+ | $201.60 |
The HRPG-1000N3 series is a 1000W single output AC/DC power supply with ultra-high peak power output. This series operates on 90 to 264 VAC input voltage and offers models with different rated voltages between 12V and 48V to satisfy the demands for all kinds of industrial equipment. Each model is cooled by the built-in fan with speed control and works for temperatures up to 70°C. Additionally, the HRPG-1000N3 has various built-in functions such as auxiliary power, remote sense and remote on-off control, offering vast design flexibility for industrial applications. It can provide 320% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 80 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.58 in. |
| Width | 4.13 in. |
| Height | 2.42 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA, C-TICK |
| Maximum Input Current | 8.5 A |
| Number of Outputs | 1 |
| Power Rating | 960 W |
| Efficiency | 91.5% |
| Manufacturer Series | HRPG-1000N3 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 80 A |
| Compliance | Compliance Docs |