$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $8.40 |
| 5+ | $8.00 |
| 10+ | $7.60 |
| 20+ | $7.40 |
The IOB-15 series is a compact and reliable AC-DC open-frame power module featuring high efficiency and low power consumption. It is particularly well-suited for space-constrained applications with stringent energy efficiency requirements. The product features a compact design and supports universal input voltage range of 85-305VAC. With ultra-low standby power consumption less than 0.25W, it is energy efficient and eco-friendly. It also offers an ultra-wide operating temperature range of -40C to +80C as well as complete protection functions to ensure safe and reliable operation. These features make the product suitable for application with strict space constraints, such as industrial automation, power metering, and smart devices.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 3.3 VDC |
| Output Current | 3 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 85 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | PC Pins |
| PFC Function | No |
| Agency Approvals | CE, UKCA, EN |
| Efficiency | 75% |
| Manufacturer Series | IOB-15 |
| Power Rating | 9.9 W |
| Maximum Input Current | 0.4 A |
| Minimum Operating Temperature | -40deg;C |
| Maximum Operating Temperature | 80°C |
| Minimum Isolation Voltage | 3000VAC |
| Switching | Auto Switching SMPS |
| Style | Horizontal |
| Length | 1.04 in. |
| Width | 0.58 in. |
| Height | 0.43 in. |
| Compliance | Compliance Docs |
| Product Type | Industrial On-Board Type Power Module |
| Additional Feature | Class II |