$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $226.95 |
| 5+ | $211.95 |
| 25+ | $198.95 |
ISI-501 series integrates a DC/AC True Sine Wave Inverter and a MPPT charger. This series is a high-performance true sine wave DC/AC inverter which converts the DC electricity from a system consisting of batteries and solar panels. ISI-501 is not only a high frequency designed inverter but also fully digitally controlled by an advanced microprocessor. With true sine wave output, the ISI-501 series can provide 500W continuously, 550W for 60 seconds, and 1000W for 30 AC-cycles. This series incorporates a MPPT solar charger including the constant current and constant voltage charging characteristics.
| Specification | Value |
|---|---|
| Output Voltage | 100 VAC, 110 VAC, 115 VAC, 120 VAC |
| Output Current | N/A |
| Power Rating | 500 W |
| AC Power Cord | Not Included |
| Manufacturer Series | ISI-501 |
| Input Voltage Range | 21 VDC to 30 VDC |
| Input Voltage | 24 VDC |
| Input Frequency | 50 Hz, 60 Hz |
| Maximum Input Current | 30 A |
| Output Connector Type | NEMA 5-15R x2 |
| Number of Outputs | 2 |
| Product Type | True Sine Wave DC-AC Power Inverter with MPPT Solar Charger |
| Efficiency | 87% |
| Mounting | Chassis |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 40°C |
| Length | 8.07 in. |
| Width | 6.22 in. |
| Height | 2.64 in. |
| Agency Approvals | CB, CE, FCC, EN, EAC, UKCA |
| Color | Silver |
| Compliance | Compliance Docs |