Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Taiyo Yuden JMK316BJ226ML-T Ceramic SMD Capacitors

  • 22uF ±20% 6.3V Ceramic Capacitor X5R 1206 Tape & Reel
  • Jameco Part no.: 2347167
  • Manufacturer: Taiyo Yuden
  • Manufacturer p/n: JMK316BJ226ML-T
  • HTS code: 8532.24.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
0603YD105KAT2A 0603YD105KAT2A
AVX
$0.0115
0603YC104KAT2A 0603YC104KAT2A
AVX
$0.0025
06035C103KAT2A 06035C103KAT2A
AVX
$0.002
GRM188R71H102MA01D GRM188R71H102MA01D
Murata
$0.03
GRM21BR70J106KE76L GRM21BR70J106KE76L
Murata
$0.09
GRM32EE70G107ME19L GRM32EE70G107ME19L
Murata
$0.10
Closeout

$0.05 ea

330 In Stock


# of units Price
10+ $0.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

22uF ±20% 6.3V Ceramic Capacitor X5R 1206

Features

  • Capacitance: 22 µF
  • Tolerance: ±20%
  • Voltage - Rated: 6.3 V
  • Temperature Coefficient: X5R
  • Operating Temperature: -55°C to 85°C
  • Applications: SMPS Filtering
  • Mounting Type: Surface Mount, MLCC
  • Package: 1206 (3216 Metric)
  • Size: 0.126" L x 0.063" W (3.2 mm x 1.60 mm)
  • Thickness (Max): 0.071" (1.80 mm)
  • Packaging: Tape & Reel


Report a problem
Suggest a product
Specification Value
Capacitance22 uF
Voltage Rating6.3 VDC
Tolerance20%
DielectricX5R
Package1206
ConstructionMLCC
MountingSurface Mount
Product TypeMLCC Multilayer Ceramic Capacitor


Report a problem
Suggest a product
Jameco Register
;