Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries L148A26-4-10-2W Rechargeable Lithium Ion Batteries

  • Dantona L148A26-4-10-2W Lithium Ion Battery 14.8V 2600mAh
  • Jameco Part no.: 2742791
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: L148A26-4-10-2W
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$38.85 ea

142 ship on Sep. 28


# of units Price
1+ $38.85
10+ $35.95
50+ $33.35

Request Larger Quantity Quote

Dantona L148A26-4-10-2W Lithium Ion Battery 14.8V 2600mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 14.8 VDC
  • Capacity: 2600 mAh
  • Chemistry: Lithium Ion
  • Termination: Wires
  • Additional Feature: 4S1P

Overview

Suitable for L148A26-4-10-2W.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage14.8 VDC
Capacity2600 mAh
ChemistryLithium Ion
TerminationWires
Additional Feature4S1P
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithL148A26-4-10-2W


Report a problem
Suggest a product
Jameco Register
;