Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries L74A68-4-10-2W Rechargeable Lithium Ion Batteries

  • Dantona L74A68-4-10-2W Lithium Ion Battery 7.4V 6800mAh
  • Jameco Part no.: 2742999
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: L74A68-4-10-2W
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$52.85 ea

301 ship on Sep. 29


# of units Price
1+ $52.85
5+ $49.15
25+ $45.65

Request Larger Quantity Quote

Dantona L74A68-4-10-2W Lithium Ion Battery 7.4V 6800mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 7.4 VDC
  • Capacity: 6800 mAh
  • Chemistry: Lithium Ion
  • Termination: Wires
  • Additional Feature: 2S2P

Overview

Suitable for L74A68-4-10-2W.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.4 VDC
Capacity6800 mAh
ChemistryLithium Ion
TerminationWires
Additional Feature2S2P
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithL74A68-4-10-2W


Report a problem
Suggest a product
Jameco Register
;