Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Marktech Optoelectronics LC503TPG1-30H-A Super Bright LEDs

  • Green LED High-Intensity 7500mcd InGaN 525nm Water Clear Lens
  • Jameco Part no.: 2345247
  • Manufacturer: Marktech Optoelectronics
  • Manufacturer p/n: LC503TPG1-30H-A
  • HTS code: 8541.41.0000
You May Also Like
BVU-501SR4 BVU-501SR4
BV Optotech
$0.05
LHR2041 LHR2041
Ligitek
$0.06
LHR3331 LHR3331
Jameco ValuePro
$0.35
UT1873-81-UR-P22-R UT1873-81-UR-P22-R
Ledtech Electronics
$0.10
LSR13233 LSR13233
Ligitek
$0.085
LUR3833 LUR3833
Jameco ValuePro
$0.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.06
50+ $0.05
100+ $0.04
500+ $0.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Green LED High-Intensity 7500mcd InGaN 525nm Water Clear Lens

Specifications

  • Emitting color: Green
  • InGaN - Indium Gallium Nitride
  • Lens description: Water clear
  • LED size: T1-3/4
  • Diameter: 0.197" (5mm)
  • LED height: 0.34"
  • Lead length: 0.9"
  • Lead spacing: 0.1"
  • Typical forward voltage: 3.4 volts
  • Typical brightness: 7500 mcd
  • Wavelength: 520 nm (peak); 525 nm (dominant)
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorGreen
Luminous Intensity7500 mcd
Lens TypeWater Clear
Viewing Angle30°
Typical Forward Voltage3.4 V
Typical Forward Current20 mA
Peak Wavelength520 nm
Height8.7 mm
Lead Pitch0.1 in.
Pins2
Product TypeSuper Bright LED


Report a problem
Suggest a product
Jameco Register
;