Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries LION-1865-30-UF Rechargeable Lithium Ion Batteries

  • UltraFire FLB 18650 Lithium Ion Battery 3.7V 3000mAh
  • Jameco Part no.: 2743191
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: LION-1865-30-UF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $12.95
10+ $12.15
50+ $11.35

Request Larger Quantity Quote

UltraFire FLB 18650 Lithium Ion Battery 3.7V 3000mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: 18650
  • Output Voltage: 3.7 VDC
  • Capacity: 3000 mAh
  • Chemistry: Lithium Ion
  • Termination: Button Top
  • Additional Feature: 1S1P

Overview

Suitable for 18650, BRC18650, UltraFire 18650, UltraFire 18650.



Report a problem
Suggest a product
Specification Value
Cell Size18650
Output Voltage3.7 VDC
Capacity3000 mAh
ChemistryLithium Ion
TerminationButton Top
Additional Feature1S1P
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use With18650, BRC18650, UltraFire 18650, UltraFire 18650


Report a problem
Suggest a product
Jameco Register
;