Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL LPS-100-24 AC to DC Switching Open Frame Power Supplies

  • AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt Fixed Switching at 134KHz
  • Jameco Part no.: 173463
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: LPS-100-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
LPP-100-24 LPP-100-24
MEAN WELL
$34.40
LPP-150-24 LPP-150-24
MEAN WELL
$36.90
LPP-100-15 LPP-100-15
MEAN WELL
$32.70
LPS-100-15 LPS-100-15
MEAN WELL
$30.40
LPS-75-24 LPS-75-24
MEAN WELL
$19.40
LPS-50-24 LPS-50-24
MEAN WELL
$18.60

$30.40 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $30.40
5+ $29.00
10+ $27.70
20+ $26.90

Request Larger Quantity Quote

100.8W Open-Frame AC-to-DC Switching Power Supply

24 Volts @ 4.2 Amps

Features:
  • Input: 88-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.3"H
  • Mounting Holes: 8.4"L x 2.1"W x 0.1"Dia.
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage24 VDC
    Output Current4.20 A
    Additional Output Voltages (VDC)N/A
    Input Voltage88 VAC to 132 VAC, 176 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B8P-VH or equiv.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Efficiency80%
    Manufacturer SeriesLPS-100
    Power Rating100.8 W
    Maximum Input Current2.3 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching SMPS
    StyleOpen Frame
    Length8.70 in.
    Width2.40 in.
    Height1.30 in.
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;