$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $17.70 |
| 5+ | $16.80 |
| 10+ | $16.10 |
| 20+ | $15.60 |
LRS-100N2 series is a 100W single-output enclosed type power supply with a 30mm low profile design. Adopting the full range 85-264VAC input, the entire series provides an output voltage line of 12V, 24V, 36V, and 48V. In addition to the high efficiency up to 90.5%, the metallic mesh case design enhances the heat dissipation and allows it to operate from -30°C to +70°C under air convection without a fan. Delivering an extremely low no load power consumption (less than 0.5W), it allows the end system to easily meet the worldwide energy requirement.
LRS-100N2 has the complete protection functions and 5G anti-vibration capability and is compliant with international safety regulations such as TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, UL62368-1 and GB4943. LRS-100N2 series serves as a high price-to-performance power supply solution for various industrial applications. Moreover, it can provide 200% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 8.50 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 5.08 in. |
| Width | 3.82 in. |
| Height | 1.18 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA, C-Tick, CQC |
| Maximum Input Current | 2.1 A |
| Number of Outputs | 1 |
| Power Rating | 102 W |
| Efficiency | 88% |
| Manufacturer Series | LRS-100N2 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 4000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 8.50 A |
| Compliance | Compliance Docs |