[936 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $30.20 |
| 5+ | $28.80 |
| 10+ | $27.50 |
| 20+ | $26.70 |
| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 40 A |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.5 in. |
| Width | 4.5 in. |
| Height | 1.2 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CB, CE, EAC, BSMI, IEC/EN 61558-1 |
| Maximum Input Current | 4 A |
| Number of Outputs | 1 |
| Power Rating | 200 W |
| Efficiency | 83% |
| Manufacturer Series | LRS-200 |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 3.3 VDC |
| Output Current (Channel 1) | 40 A |
| Compliance | Compliance Docs |